JCC55DRST

Heilind Number:SULJCC55DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DRST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DRST
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:110
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DRST

Detailed Description

This PA9T and Beryllium Copper board-to-board PCB connector, SKU JCC55DRST, offers reliable connectivity for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. Featuring a dual-row design with 110 positions spaced at 2.54mm (.1 in) pitch, it allows for dense PCB layouts. The threaded mount type and through-hole termination method provide secure attachment. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. Its loop bellow contact type and straight orientation further enhance signal integrity. Operating temperature range of -65 to 150°C, termination plating of Matte Tin, and a connector height of .61in (15.49mm) make it suitable for various environments. This connector is ideal for demanding industries such as aerospace, telecommunications, and industrial equipment. Trust in the JCC55DRST for high-reliability connections in your critical systems.