JCC55DTAI-S189

Heilind Number:SULJCC55DTAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC55DTAI-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC55DTAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:110
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:110
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC55DTAI-S189

Detailed Description

JCC55DTAI-S189 is a high-performance Board To Board PCB Connector designed with precision and durability in mind. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of contacts, terminated through holes with gold-plated Beryllium Copper, guarantee secure and efficient connections. The right-angle orientation and loop bellow contact type offer flexibility in mounting and usage. Operating within a wide temperature range of -65 to 150°C, it is ideal for various applications. With 110 positions and a pitch of 2.54mm (.1 in), it provides ample connectivity options on PCBs. The matte tin termination plating ensures long-term reliability. Measuring .61in (15.49mm) in height and 9.4mm (.37 in) in width, this connector is compact yet robust. Suitable for use in aerospace, military, and industrial applications, it meets stringent quality standards. Trust the JCC55DTAI-S189 for seamless and dependable board-to-board connections.