| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC55DTBT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 110 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 110 |
| SKU: | SULJCC55DTBT |
JCC55DTBT
| Heilind Number: | SULJCC55DTBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC55DTBT |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Beryllium Copper female connector, with SKU JCC55DTBT, is designed for high-performance applications. Featuring a threaded mount type and thru-hole termination method, it ensures secure and reliable connections. The 110 loop bellow contact positions, with gold plating, guarantee optimal conductivity even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industrial standards. Its right-angle orientation and compact dimensions make it suitable for space-constrained PCB layouts. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for rugged use. The matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, it's a vital component in any electronic system.

