JCC60DEYN

Heilind Number:SULJCC60DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DEYN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DEYN

Detailed Description

Introducing the JCC60DEYN, a high-performance PCB connector designed for demanding applications. With a gender specification of Female and featuring two rows for enhanced connectivity, this connector ensures reliable signal transmission. The termination method of Thru Hole guarantees secure attachment to the PCB. Crafted with premium materials like Beryllium Copper and Gold contact plating, it offers exceptional durability and conductivity. The Cantilever contact type and straight orientation further optimize its performance. With 120 positions and a pitch of 2.54mm, it accommodates multiple connections with precision. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage of 700 VAC, it's suitable for various environments. The Matte Tin termination plating adds an extra layer of protection. Perfect for aerospace, military, and industrial applications, this connector is a reliable choice for high-reliability connections.