JCC60DRAS

Heilind Number:SULJCC60DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DRAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DRAS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DRAS

Detailed Description

Introducing the JCC60DRAS, a high-performance board-to-board PCB connector designed for precision applications. With a female gender and two rows, this connector offers reliable connectivity in demanding environments. Featuring PA9T and beryllium copper construction, it ensures durability and efficient power transmission. The contact material is gold-plated beryllium copper, providing excellent conductivity and corrosion resistance. Operating at a maximum amperage of 3A and voltage of 700 VAC, it meets stringent performance standards. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. With a pitch of 2.54mm (.1 in) and 120 positions, it enables high-density connections. The full bellow contact type and matte tin termination plating further enhance its reliability. Suitable for use in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace applications. With a compact size of 10.95mm (.431 in) in height and .4 in (10.16mm) in width, it offers space-saving solutions without compromising on performance. Trust the JCC60DRAS for secure and efficient board-to-board connections in your designs.