JCC60DTBT

Heilind Number:SULJCC60DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DTBT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULJCC60DTBT

Detailed Description

The JCC60DTBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures durability and reliability in harsh environments. With a 3A amperage rating and 700VAC voltage capability, this connector offers efficient power transmission. The gold-plated Beryllium Copper contacts provide superior conductivity, while the loop bellow contact type and right-angle orientation facilitate secure connections. With 120 positions spread across 2 rows, it allows for versatile connectivity. The threaded mount type and thru-hole termination method ensure easy and stable installation. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for use in a wide range of industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating adds to its corrosion resistance, further enhancing its longevity. Overall, the JCC60DTBT is a top-of-the-line connector, meeting the highest standards of performance and durability.