JCC60DTKS-S288

Heilind Number:SULJCC60DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC60DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC60DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC60DTKS-S288

Detailed Description

Introducing the JCC60DTKS-S288, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector features two rows for efficient connectivity, with a side hole mount type and card extender termination method ensuring secure attachment. Crafted from PA9T and Beryllium Copper with gold contact plating, it guarantees reliable conductivity even in demanding environments. The Loop Bellow contact type and Straddle orientation further enhance signal integrity, while a voltage rating of 700 VAC and amperage of 3 A meet stringent safety standards. With 120 positions and a pitch of 2.54 mm, it offers versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for aerospace, military, and industrial applications where durability and performance are paramount. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-saving installation. The termination plating of matte tin ensures long-term reliability. Trust the JCC60DTKS-S288 for seamless and efficient PCB connections in your high-reliability projects.