JCC61DKDH

Heilind Number:SULJCC61DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKDH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULJCC61DKDH

Detailed Description

Introducing the JCC61DKDH, a high-performance PA9T & Beryllium Copper female connector meticulously designed for seamless board-to-board or card edge connections. With a pitch of 2.54mm (.1 in) and clearance hole mount type, this connector offers easy installation and durability. Featuring cantilever contact type with gold plating, it ensures reliable conductivity even in demanding environments. Boasting 122 positions and a voltage rating of 700VAC, it's ideal for high-density applications. Operating flawlessly in temperatures ranging from -65 to 150°C, the JCC61DKDH guarantees stability and performance. Its compact form factor, with a height of just 15.49mm and width of 9.4mm (.37 in), makes it versatile for various electronic setups. The matte tin termination plating adds to its longevity. Perfect for industries requiring precision and quality, this connector is a must-have for any project.