JCC61DKMN

Heilind Number:SULJCC61DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKMN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKMN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKMN

Detailed Description

The JCC61DKMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a wire wrap termination method, this connector ensures secure and reliable connectivity. Crafted from PA9T and Beryllium Copper with gold contact plating, it offers excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for high-power systems. The cantilever contact type and straight orientation further enhance its functionality. With 122 positions and a tail length of 14.22mm (.56 in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. The compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37 in), allows for space-efficient PCB layouts. Terminated with matte tin plating, it ensures reliable performance over time. The JCC61DKMN is a top choice for engineers seeking high-quality connectors for their designs.