JCC61DKUD

Heilind Number:SULJCC61DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DKUD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DKUD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DKUD

Detailed Description

Introducing the JCC61DKUD, a high-performance female connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 122 positions, this connector offers precise and reliable connectivity on your PCB. Constructed with PA9T and Beryllium Copper, it ensures durability and efficient signal transmission. The contact material is gold-plated for optimal conductivity, while the termination method is through-hole for secure attachment. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 150 °C, it's suitable for various environments. The right-angle orientation and clearance hole mount type make it versatile for installation. With a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it saves space on your board. Trust the JCC61DKUD for high-reliability connections in your electronic designs.