| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC61DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 122 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC61DRSN-S288 |
JCC61DRSN-S288
| Heilind Number: | SULJCC61DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC61DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
SKU JCC61DRSN-S288 offers reliable connectivity for your electronic devices. Crafted with PA9T and Beryllium Copper materials, this female connector ensures high performance. With a current rating of 3A and voltage capacity of 700VAC, it guarantees efficient power transmission. Featuring two rows and 122 positions, it allows for versatile connectivity. The Loop Bellow contact type and Gold plating enhance signal integrity. Straddle orientation and Card Extender termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The Matte Tin termination plating ensures durability. Measuring just .61 inches in height and 9.4mm in width, it is compact yet powerful. Perfect for Board to Board and Card Edge connections, this connector is a vital component for your PCB projects.

