| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC61DTBH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC61DTBH-S189 |
JCC61DTBH-S189
| Heilind Number: | SULJCC61DTBH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC61DTBH-S189 |
| ECAD Model: |
Specifications
Detailed Description
The SKU JCC61DTBH-S189 features a female PCB connector with two rows, designed for efficient clearance hole mounting. Constructed with PA9T and Beryllium Copper materials, it ensures reliable performance in a variety of applications. With a contact plating of gold and termination method through hole, this connector offers excellent conductivity. Its loop bellow contact type and right-angle orientation further enhance versatility. Boasting a high voltage rating of 700 VAC and an operating temperature range from -65 to 150 °C, it guarantees durability and stability in demanding environments. With 122 positions and a tail length of 4.57 mm, it provides ample connectivity options. The matte tin termination plating adds to its longevity. Ideal for hi-rel industries, this connector is a dependable choice for board-to-board and card-edge connections.

