JCC61DTMI-S189

Heilind Number:SULJCC61DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC61DTMI-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC61DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC61DTMI-S189

Detailed Description

The JCC61DTMI-S189 connector, featuring PA9T and Beryllium Copper construction, is a high-performance component designed for demanding applications. With a current rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. This female connector, with two rows and a threaded mount type, offers secure and stable connections. The termination method is Thru Hole, and the contact material is Beryllium Copper with gold plating for enhanced conductivity. With a pitch of 2.54mm and a contact type of Loop Bellow, it guarantees precise and efficient signal transfer. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in various environments. The connector, with 122 positions and a connector height of 15.49mm, provides ample connectivity options while maintaining a compact design. Its termination plating in Matte Tin ensures durability. This component belongs to the category of Board to Board PCB Connectors and is ideal for applications in industries such as aerospace, telecommunications, and industrial automation. The acronym JCC61DTMIS189 signifies its specific model, making it easy to identify and integrate into electronic systems.