JCC65DCKS

Heilind Number:SULJCC65DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DCKS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULJCC65DCKS

Detailed Description

Introducing the JCC65DCKS, a high-performance female PCB connector designed for reliable power transmission in demanding environments. With a sturdy construction of PA9T and Beryllium Copper, this connector ensures durability and efficient operation. Featuring a 2.54mm pitch and two rows, it offers precise connectivity for up to 130 positions. The contact material, Beryllium Copper, plated with gold, guarantees excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150 °C, it is suitable for a wide range of applications. The termination method of Thru Hole with side hole mount type allows for secure attachment to the PCB. The loop bellow contact type and straight orientation further enhance its reliability. Additionally, with matte tin termination plating, it complies with RoHS standards. Ideal for board-to-board and card edge connections, the JCC65DCKS is a top choice for high-reliability electronic systems.