JCC65DEYN

PA9T & BERYLLIUM COPPER;.0

The JCC65DEYN is a high-performance female connector designed for demanding electronic applications. With a pitch of 2.54mm (.1 in) and two rows of 130 positions, it offers reliable connectivity on printed circuit boards. Featuring PA9T & Beryllium Copper construction, this connector ensures durability and efficient signal transmission. The contact plating of gold and termination plating of matte tin provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The cantilever contact type and straight orientation make it easy to insert and remove cables. With a voltage rating of 700 VAC and amperage of 3A, it meets high-performance standards. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), is ideal for space-constrained applications. Perfect for board-to-board and card edge connections, the JCC65DEYN is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DEYN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULJCC65DEYN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: