JCC65DKRH

Heilind Number:SULJCC65DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DKRH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULJCC65DKRH

Detailed Description

The JCC65DKRH is a high-performance board-to-board PCB connector engineered for demanding applications. Featuring a rugged construction, this connector ensures reliable connectivity in harsh environments with an operating temperature range of -65 to 150°C. The female gender, cantilever contact type, and clearance hole mount make it suitable for secure and efficient connections. With a pitch of 2.54mm, it offers precise alignment for 130 positions across two rows. The contact material of PA9T and Beryllium Copper, along with gold plating, guarantees excellent conductivity and durability. Its 700VAC voltage rating meets safety standards, while the matte tin termination plating ensures optimal signal transmission. Ideal for aerospace, defense, and industrial applications, the JCC65DKRH is a top choice for high-reliability connectivity needs.