JCC65DTKD

Heilind Number:SULJCC65DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC65DTKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC65DTKD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC65DTKD

Detailed Description

Introducing the JCC65DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures robust connectivity. With a current rating of 3A and voltage capacity of 700VAC, it guarantees reliable power transmission. Featuring a dual-row configuration with 130 positions spaced at 2.54mm pitch, it offers ample connectivity options. The contact material, Beryllium Copper plated with gold, ensures optimal signal transfer. Its clearance hole mount and thru-hole termination method simplify installation. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The connector's straight orientation, loop bellow contact type, and .19in tail length provide versatility in usage. With a compact size of .61in height and 9.4mm width, it's ideal for space-constrained PCB designs. The Matte Tin termination plating enhances durability. Whether in aerospace, defense, or industrial applications, the JCC65DTKD guarantees high reliability and performance.