| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC70DKAN-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC70DKAN-S1243 |
JCC70DKAN-S1243
| Heilind Number: | SULJCC70DKAN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC70DKAN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The JCC70DKAN-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring 140 positions in a compact design with two rows, it offers ample connectivity options. The contact materials, PA9T and Beryllium Copper, combined with gold plating, guarantee excellent conductivity and durability. Its cantilever contact type and right-angle orientation facilitate easy mating in tight spaces. With a wide operating temperature range of -65 to 150 °C and matte tin termination plating, it is suitable for harsh environments. Ideal for use in aerospace, defense, and industrial electronics, the JCC70DKAN-S1243 sets a new standard for performance and reliability in PCB connectivity.

