JCC70DKUI

Heilind Number:SULJCC70DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DKUI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DKUI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DKUI

Detailed Description

This high-performance board-to-board PCB connector, with SKU JCC70DKUI, features a rugged construction of PA9T and Beryllium Copper for superior durability. Designed for demanding applications, it offers a voltage rating of 700 VAC and amperage of 3A, ensuring reliable power transmission. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. Its cantilever contact type and right-angle orientation make it ideal for space-constrained environments. With 140 positions in two rows, it provides ample connectivity options. Operating temperature range of -65 to 150 °C, it's suitable for harsh conditions. The connector's compact size, with a height of 13.97mm and width of 9.4mm, makes it versatile for various PCB designs. Matte Tin termination plating ensures long-term performance. This connector is part of our extensive range of high-quality connectors, perfect for industrial and commercial applications.