JCC70DPRI

Heilind Number:SULJCC70DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DPRI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DPRI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:140
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DPRI

Detailed Description

The JCC70DPRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The double-point contact design with gold plating guarantees excellent conductivity and signal integrity. This connector has 140 positions arranged in 2 rows with a pitch of 2.54mm (.1 in), allowing for efficient data transfer. Its threaded mount type and card extender termination method make installation easy. With a wide operating temperature range of -65 to 150°C, it is ideal for use in aerospace, defense, and industrial applications. The JCC70DPRI is a compact yet robust connector, meeting the highest industry standards for performance and reliability.