JCC70DRMD

Heilind Number:SULJCC70DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC70DRMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC70DRMD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC70DRMD

Detailed Description

Introducing the JCC70DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability. With a straight orientation and a clearance hole mount type, it offers easy installation on PCBs. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. With 140 positions and a pitch of 2.54mm, it provides ample connectivity in a compact design. The termination method is wire wrap, and the termination plating is Matte Tin, further enhancing its performance. With an operating temperature range of -65 to 150°C, it is suitable for use in extreme environments. The JCC70DRMD is a standout choice for high-reliability applications where quality and performance are paramount.