JCE12DHRT

Heilind Number:SULJCE12DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE12DHRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE12DHRT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:24
SKU:SULJCE12DHRT

Detailed Description

Introducing the JCE12DHRT, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 1A and a voltage tolerance of 225VAC, it is suitable for various power and signal transmission tasks. The female gender, two rows, and threaded mount type offer secure and stable connections. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and optimal signal transfer. The 1mm pitch, hairpin contact type, and straddle orientation allow for efficient PCB mating. With 24 positions and a tail length of 4.06mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 150°C, this connector is reliable in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures long-term performance. Classified under high-reliability components, the JCE12DHRT is the perfect choice for aerospace, military, and industrial applications.