JCE13DHAD

Heilind Number:SULJCE13DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE13DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE13DHAD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULJCE13DHAD

Detailed Description

Introducing the JCE13DHAD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this female connector offers superior durability and conductivity. Featuring two rows with a total of 26 positions, it ensures reliable signal transmission. The right-angle orientation and clearance hole mount type make installation easy and efficient. With a contact material of Beryllium Copper and gold plating, it guarantees excellent signal integrity. Operating at a maximum voltage of 225 VAC and amperage of 1 A, it meets stringent performance standards. The hairpin contact type and matte tin termination plating further enhance its functionality. With a wide operating temperature range of -65 to 150 °C, it is suitable for use in harsh environments. Compact in size, with dimensions of 9.4 mm width and 21.84 mm height, it is ideal for space-constrained applications. Trust the JCE13DHAD for secure and efficient board-to-board connections in your designs.