JCE20DHAD

Heilind Number:SULJCE20DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCE20DHAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE20DHAD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:40
SKU:SULJCE20DHAD

Detailed Description

This JCE20DHAD connector features a robust construction with PA9T and Beryllium Copper materials for reliable performance. Designed for female gender with two rows and a clearance hole mount type, it offers easy installation on PCBs. The thru-hole termination method ensures secure connections, while the Gold contact plating and Hairpin contact type guarantee optimal conductivity. With 40 positions and a pitch of 1mm, this connector supports high-density applications. Operating at a voltage of 225 VAC and an extended temperature range of -65 to 150°C, it is suitable for various environments. The Right Angle orientation and 2.54mm tail length provide flexibility in assembly. With a compact size of 9.4mm width and .37in height, it is ideal for space-constrained designs. The Matte Tin termination plating enhances durability. This connector belongs to the category of Board To Board PCB Connectors and Card Edge Connectors, making it a versatile choice for electronic systems.