JCE40DHAT

PA9T & BERYLLIUM COPPER .

The JCE40DHAT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this female connector offers exceptional durability and reliability. With a pitch of 1mm (.039 in) and featuring a right-angle threaded mount, it provides secure and efficient connectivity in tight spaces. Rated for 225VAC and 1A, it ensures safe power transmission. The hairpin contact type, gold plating, and matte tin termination guarantee excellent signal integrity. With 80 positions and a low operating temperature of -65°C, the JCE40DHAT is ideal for use in a wide range of electronic devices. Upgrade your connectivity solutions with this premium quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCE40DHAT
Amperage:1 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.039 in, 1 mm
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULJCE40DHAT

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: