RBB06DHHD

Heilind Number:SULRBB06DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB06DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB06DHHD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB06DHHD

Detailed Description

The RBB06DHHD is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction with PPS and phosphor bronze materials, this female connector with two rows and 12 positions offers secure connectivity. With a clearance hole mount type and thru-hole termination method, it ensures easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, rated for up to 300 VAC and 1 A. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various applications. Its straight orientation, hairpin contact type, and 1.27 mm pitch guarantee precise and efficient connections. The matte tin termination plating enhances durability. With a compact design measuring 15.49 mm in height and 9.4 mm in width, the RBB06DHHD is ideal for space-constrained PCB layouts. Trusted for its high reliability, this connector is a perfect choice for aerospace, defense, and other hi-rel industries.