RBB09DHLD

Heilind Number:SULRBB09DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB09DHLD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB09DHLD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:18
SKU:SULRBB09DHLD

Detailed Description

Introducing the RBB09DHLD, a high-performance board-to-board connector designed for precision and reliability in electronic assemblies. Featuring a female gender and two rows for seamless connectivity, this connector boasts a clearance hole mount type and through-hole termination method for easy installation. With contact material made of durable phosphor bronze and gold plating, it ensures optimal conductivity and longevity. The 1.27mm pitch and 300VAC voltage rating make it suitable for various applications. Its hairpin contact type and straight orientation, combined with 18 positions and a 4.06mm tail length, offer versatility in connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance even in harsh environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability and solderability, while its compliance with high-reliability standards ensures consistent operation. Perfect for use in aerospace, defense, and other demanding industries, the RBB09DHLD is a top choice for critical electronic connections.