RBB100DYHD

Heilind Number:SULRBB100DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB100DYHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB100DYHD
Amperage:1 A
Gender:Female
Number of Contacts:200
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:200
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB100DYHD

Detailed Description

Introducing the RBB100DYHD, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring two rows of female connectors with a clearance hole mount type, this connector ensures easy installation on your PCB. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 1.27mm and voltage rating of 300VAC, it is suitable for various electronic applications. The cantilever contact type and straight orientation provide a secure and stable connection. With 200 positions and a tail length of 3.18mm, it offers ample space for multiple connections. Operating in a wide temperature range of -65 to 125°C, it is ideal for both standard and harsh environments. The connector is compact, with a height of 15.49mm and width of 9.4mm, making it perfect for space-constrained designs. The termination plating of matte tin ensures long-lasting performance. Whether for industrial, commercial, or consumer electronics, the RBB100DYHD is a dependable choice for your connectivity needs.