RBB105DYRN

Heilind Number:SULRBB105DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB105DYRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB105DYRN
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:210
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB105DYRN

Detailed Description

Introducing our high-performance PCB connector, RBB105DYRN, designed for precision connectivity in electronic devices. Crafted with PPS and Phosphor Bronze materials, this connector ensures durability and efficient signal transmission. With an amperage rating of 1A and voltage capacity of 300VAC, it guarantees reliable power delivery. Featuring a female gender and two rows for enhanced connectivity, it accommodates up to 210 positions with a pitch of 1.27mm (.05in). The cantilever contact type with gold plating offers optimal conductivity, while the termination method of card extender ensures easy installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of .61in (15.49mm) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. Trust in the quality of our Board To Board PCB Connector, a vital component for seamless electronic connections.