RBB106DHBT-S621

Heilind Number:SULRBB106DHBT-S621
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB106DHBT-S621
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB106DHBT-S621
Amperage:1 A
Gender:Female
Number of Contacts:212
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:212
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Card Type:MCA
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB106DHBT-S621

Detailed Description

Introducing the RBB106DHBT-S621, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm, this connector features two rows, each housing 212 female contacts made of durable phosphor bronze with gold plating for optimal conductivity. The threaded mount type and through-hole termination method ensure secure and reliable connections. Operating at a maximum amperage of 1A and voltage of 300VAC, it meets stringent performance standards. The right-angle orientation and hairpin contact type offer efficient signal transmission. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 23.24mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the RBB106DHBTS621 for seamless board-to-board connectivity in your projects.