RBB108DYHR

Heilind Number:SULRBB108DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB108DYHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB108DYHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:216
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:216
SKU:SULRBB108DYHR

Detailed Description

Introducing the RBB108DYHR, a high-performance connector designed for demanding applications. With PPS and phosphor bronze construction, this connector ensures optimal conductivity and durability. Featuring a 1A amperage rating and a voltage capacity of 300VAC, it is suitable for various power and signal transmission needs. The female connector with two rows and a metal board lock mount type offers secure and stable connections. Using a thru-hole termination method with gold-plated phosphor bronze contacts, it guarantees reliable performance. With a pitch of 1.27mm (.05 in) and 216 positions, it allows for precise and efficient PCB connections. The straight orientation and cantilever contact type further enhance usability. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it suitable for space-restricted installations. With matte tin termination plating and compliance with RoHS standards, it ensures environmental friendliness. Whether used in hi-rel or standard applications, the RBB108DYHR is a reliable choice for board-to-board and card edge connections.