RBB110DHAR

Heilind Number:SULRBB110DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB110DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB110DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULRBB110DHAR

Detailed Description

Introducing the RBB110DHAR, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Phosphor Bronze with gold-plated contacts, this connector ensures reliable conductivity and longevity. With a current rating of 1A and a voltage tolerance of 300VAC, it is suitable for a wide range of electronic devices. The right-angle orientation and metal board lock mount type make it easy to install securely on your PCB. With 220 positions and a pitch of 1.27mm, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. The matte tin termination plating guarantees optimal performance. Whether for industrial or commercial use, the RBB110DHAR is the perfect choice for board-to-board and card edge connections.