RBB110DHHR

Heilind Number:SULRBB110DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB110DHHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB110DHHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULRBB110DHHR

Detailed Description

Introducing the RBB110DHHR, a high-performance PCB connector engineered for reliable connectivity in demanding environments. Featuring a rugged construction with PPS and Phosphor Bronze materials, this female connector is designed for two rows of secure mounting on metal boards. The Hairpin contact type with gold plating ensures optimal signal transmission, while the 1.27mm pitch and 220 positions offer versatile connectivity options. With a voltage rating of 300VAC and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. RoHS compliant and with matte tin termination plating, it meets stringent industry standards for environmental responsibility. Ideal for board-to-board and card edge connections, the RBB110DHHR is a trusted solution for your connectivity needs.