RBB110DHHT

Heilind Number:SULRBB110DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB110DHHT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB110DHHT
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:220
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB110DHHT

Detailed Description

The RBB110DHHT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy threaded mount type and durable through-hole termination method, this connector ensures secure and reliable connections. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation make it easy to insert and remove, while the 220 positions cater to complex connectivity needs. Operating efficiently in a wide temperature range of -65 to 125°C, this connector guarantees reliable performance even in harsh environments. The matte tin termination plating enhances durability, while the compact design with a height of 15.49mm and width of 9.4mm saves space on the PCB. Trusted for its quality and performance, the RBB110DHHT is ideal for use in aerospace, defense, and industrial applications.