RBB110DYFR

Heilind Number:SULRBB110DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB110DYFR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB110DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULRBB110DYFR

Detailed Description

Introducing SKU RBB110DYFR, a high-performance PCB connector designed for reliability in demanding environments. Featuring a durable construction of PPS and Phosphor Bronze, this connector ensures secure and efficient connectivity. With a pitch of 1.27mm (.05 in) and a contact type of Cantilever, it guarantees precise signal transmission. The female connector, with two rows and a total of 220 positions, offers ample connectivity options. Its surface mount termination method and gold contact plating provide excellent conductivity. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125 °C, it is suitable for a wide range of applications. The connector's compact design, with a height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), makes it ideal for space-constrained installations. Trust in the reliability of this connector for your board-to-board and card edge connection needs.