RBB110DYHD

Heilind Number:SULRBB110DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB110DYHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB110DYHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULRBB110DYHD

Detailed Description

Introducing the RBB110DYHD, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission. Featuring two rows and a total of 220 positions, it offers ample connectivity options. The female connector with Cantilever contact type and Gold plating on Phosphor Bronze contacts guarantees excellent conductivity. With a termination method of Thru Hole and termination plating of Matte Tin, it ensures secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of .61 inches (15.49mm) and width of .37 inches (9.4mm), makes it ideal for space-constrained applications. Trust the RBB110DYHD for efficient and durable board-to-board connections in your electronic systems.