| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB13DYFR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Surface Mount |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 26 |
| SKU: | SULRBB13DYFR |
RBB13DYFR
| Heilind Number: | SULRBB13DYFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB13DYFR |
| ECAD Model: |
Specifications
Detailed Description
Introducing our RBB13DYFR, a high-quality PCB connector designed for optimal performance in demanding environments. With a pitch of 1.27mm (.05 in) and 26 positions, this connector offers secure and efficient connectivity for your electronic components. Featuring a surface mount termination method and cantilever contact type, it ensures reliable signal transmission. The contact material of phosphor bronze with gold plating guarantees durability and excellent conductivity. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained setups. Trust in the RBB13DYFR for seamless board-to-board connections in your projects.

