RBB13DYHR

Heilind Number:SULRBB13DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB13DYHR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB13DYHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:26
SKU:SULRBB13DYHR

Detailed Description

Introducing the RBB13DYHR, a high-performance board-to-board PCB connector designed for reliability and efficiency. Featuring two rows with a total of 26 positions, this female connector offers seamless connectivity in electronic assemblies. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal signal transmission. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it meets stringent industry standards. The cantilever contact type and metal board lock mount type provide secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-saving installation. The termination method of thru-hole with matte tin plating guarantees long-term performance. Ideal for use in hi-rel environments, the RBB13DYHR is a dependable solution for your connectivity needs.