RBB14DHHD

Heilind Number:SULRBB14DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB14DHHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB14DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:28
SKU:SULRBB14DHHD

Detailed Description

This PPS & Phosphor Bronze Board-to-Board Connector, featuring a 1.27mm pitch, is designed for high-reliability applications. With a voltage rating of 300VAC and an amperage of 1A, it ensures robust performance. The female connector with two rows and 28 positions offers secure and efficient connectivity. Its clearance hole mount type and thru-hole termination method make installation easy. The contacts, made of phosphor bronze with gold plating, guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and straight orientation further enhance its reliability. The matte tin termination plating adds to its longevity. Ideal for use in PCBs and card edge connections, this connector is a vital component for your high-performance electronic devices.