RBB14DYHD

Heilind Number:SULRBB14DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB14DYHD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB14DYHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:28
SKU:SULRBB14DYHD

Detailed Description

Introducing the RBB14DYHD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of cantilever contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and reliability. With a pitch of 1.27mm (.05 in) and 28 positions, it offers precise and efficient connectivity. The mount type of Clearance Hole and termination method of Thru Hole make installation easy and secure. Operating at a voltage of 300VAC and temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of .61 in (15.49 mm) and width of .37 in (9.4 mm), allows for space-saving integration onto PCBs. Trust in the RBB14DYHD for high-speed data transmission and power delivery in your electronic systems.