| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB15DHLD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB15DHLD |
RBB15DHLD
| Heilind Number: | SULRBB15DHLD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB15DHLD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB15DHLD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows with 30 female contacts, this connector offers secure connectivity with a pitch of 1.27mm (.05 in) and voltage rating of 300VAC. The contacts, made of gold-plated phosphor bronze, ensure excellent conductivity and durability. With a clearance hole mount type and through-hole termination method, installation is quick and easy. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), saves space on the PCB. Trust the RBB15DHLD for outstanding performance in your next project.

