| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB15DYFR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Surface Mount |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 30 |
| SKU: | SULRBB15DYFR |
RBB15DYFR
| Heilind Number: | SULRBB15DYFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB15DYFR |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU RBB15DYFR, a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PPS and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 1A amperage and 300VAC voltage rating, it meets the power requirements of modern electronic systems. The female gender, two rows, and surface mount termination method make installation a breeze. Gold-plated contacts on a 1.27mm pitch guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace use. With 30 positions and a straight orientation, it offers versatility in circuit board design. Trust in the durability and performance of the RBB15DYFR for your connectivity needs.

