RBB22DHAD

Heilind Number:SULRBB22DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULRBB22DHAD

Detailed Description

Introducing the RBB22DHAD, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures reliable performance in demanding environments. With a current rating of 1A and voltage capability of 300VAC, it is suitable for a wide range of applications. The female gender and right-angle orientation, along with 44 contact positions and hairpin contact type, offer versatile installation options. The Thru Hole mount type with clearance hole design and matte tin termination plating guarantee secure and durable connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. With its compact dimensions (23.24mm in height, 9.4mm in width, and 2.54mm tail length), it facilitates efficient PCB assembly. Gold contact plating ensures excellent signal integrity. Trust the RBB22DHAD for seamless board-to-board and card edge connectivity in your electronic designs.