RBB22DHFR

Heilind Number:SULRBB22DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DHFR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DHFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULRBB22DHFR

Detailed Description

Introducing the RBB22DHFR, a high-performance Board To Board PCB Connector designed for precision connectivity. With a compact form factor and dual-row configuration, this connector offers 44 Female terminals, each featuring Hairpin contact technology for optimal signal transmission. The contact material is Phosphor Bronze with Gold plating, ensuring reliable conductivity and longevity. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector is suitable for a wide range of applications. Its Surface Mount termination method and Matte Tin plating on the termination ensure secure and durable attachment to the PCB. Operating in temperatures ranging from -65 to 125 °C, the RBB22DHFR guarantees performance even in harsh environments. Trust in this connector for seamless and efficient board-to-board connections in your electronic designs.