RBB22DYRN

Heilind Number:SULRBB22DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DYRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DYRN
Amperage:1 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB22DYRN

Detailed Description

Introducing the RBB22DYRN, a high-performance PCB connector designed for precision applications. Crafted with PPS and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a 1A amperage, it delivers reliable power transmission. With a female gender and two rows of 44 positions, it offers versatile connectivity options. The contact material of Phosphor Bronze with gold plating guarantees efficient signal transfer. Its straddle orientation and cantilever contact type make it ideal for secure board-to-board connections. Operating at a voltage of 300VAC and an extensive temperature range of -65 to 125°C, it is suitable for various environments. The termination method of Card Extender with Matte Tin plating ensures easy and reliable installation. Measuring at a compact height of 15.49mm and width of 9.4mm, it fits seamlessly into circuit designs. Perfect for hi-rel industries, this connector is a dependable choice for demanding electronic systems.