RBB22DYRQ

Heilind Number:SULRBB22DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB22DYRQ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB22DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:44
SKU:SULRBB22DYRQ

Detailed Description

Introducing SKU RBB22DYRQ, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows of 44 cantilever contacts made of durable phosphor bronze with gold plating, ensuring reliable signal transmission at a pitch of 1.27mm (.05 in). With a current rating of 1A and a voltage tolerance of 300VAC, it meets the demands of various applications. Its straddle mount and card extender termination method facilitate easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees consistent performance in harsh environments. The matte tin termination plating enhances durability and conductivity. Ideal for demanding industries such as aerospace, defense, and telecommunications, this connector, with a height of .61 in (15.49 mm) and a width of 9.4mm (.37 in), offers a compact yet robust solution for your PCB interconnection needs.