RBB25DHFD

Heilind Number:SULRBB25DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB25DHFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB25DHFD
Amperage:1 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB25DHFD

Detailed Description

Introducing the RBB25DHFD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The 1 A amperage and 300 VAC voltage rating make it suitable for various power and signal transmission needs. Its female gender, two rows, and surface mount termination method offer easy integration into your PCB designs. The gold-plated hairpin contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. With a pitch of 1.27 mm, 50 positions, and a straight orientation, this connector provides precise and efficient connections. Operating within a wide temperature range of -65 to 125 °C, it is ideal for aerospace, defense, and industrial applications where reliability is critical. Experience superior performance and durability with the RBB25DHFD connector.