| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB25DYFR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Straight |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Surface Mount |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 50 |
| SKU: | SULRBB25DYFR |
RBB25DYFR
| Heilind Number: | SULRBB25DYFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB25DYFR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB25DYFR, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05in) and two rows of 50 female contacts, this connector offers reliable connectivity in compact spaces. The contact material, phosphor bronze, and gold plating ensure optimal signal transmission, while its cantilever contact type and surface mount termination method guarantee easy installation. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its metal board lock mount type provides secure attachment, and with a connector height of just .61in (15.49mm) and width of 9.4mm (.37in), it's perfect for space-constrained designs. Trust the RBB25DYFR for your high-reliability connectivity needs.

