RBB34DYFT

Heilind Number:SULRBB34DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB34DYFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB34DYFT
Amperage:1 A
Gender:Female
Number of Contacts:68
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:68
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB34DYFT

Detailed Description

Introducing the RBB34DYFT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures reliable conductivity in demanding environments. With a pitch of 1.27mm (.05in) and 68 positions spread across two rows, it offers seamless connectivity for intricate circuitry. The gold-plated contacts and surface-mount termination method guarantee optimal signal transmission and durability. Operating at a voltage of 300VAC and a wide temperature range of -65 to 125°C, it is suitable for various industrial settings. The straight orientation and threaded mount type facilitate easy installation on PCBs, while the .61in (15.49mm) connector height allows for efficient space utilization. Trust the RBB34DYFT for efficient and secure board-to-board connections in your electronic designs.