RBB35DHRN

Heilind Number:SULRBB35DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB35DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB35DHRN
Amperage:1 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:70
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB35DHRN

Detailed Description

Introducing the RBB35DHRN, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows of 70 contact positions, each meticulously crafted with Phosphor Bronze and plated in Gold for optimal conductivity. With a pitch of 1.27 mm and a voltage rating of 300 VAC, it ensures reliable power transmission in even the most critical environments. The Hairpin contact type and Card Extender termination method offer secure connections, while the -65 to 125 °C operating temperature range guarantees performance in extreme conditions. Measuring at .61 inches in height and 9.4 mm in width, this connector is compact yet durable, with Matte Tin termination plating for added longevity. Whether in aerospace, defense, or industrial applications, the RBB35DHRN sets a new standard for connectivity and reliability.